-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, FUSIBLE, FILM, 0.125W, 5%, 1000ppm, 10ohm, SURFACE MOUNT, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1879229-4
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 125 mW, 1206 [3216 Metric], Thin Film, Fusible - Tape and Reel (Alt: 1879229-4) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 28 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71335683
|
RS | FCR1206 5% 10R | TE Connectivity 1879229-4 RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1680 | RFQ |
|
Onlinecomponents.com | FCR1206 5% 10R RoHS: Compliant |
25000 In Stock |
|
$0.1431 / $0.1618 | Buy Now |
DISTI #
1879229-4
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 125 mW, 1206 [3216 Metric], Thin Film, Fusible - Tape and Reel (Alt: 1879229-4) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 28 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1879229-4
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 125 mW, 1206 [3216 Metric], Thin Film, Fusible - Tape and Reel (Alt: 1879229-4) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 28 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | FCR1206 5% 10R RoHS: Compliant |
25000 In Stock |
|
$0.1431 / $0.1618 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1879229-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1879229-4
TE Connectivity
RESISTOR, FUSIBLE, FILM, 0.125W, 5%, 1000ppm, 10ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Fusing Time | 2.5 s | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.2mm x 1.6mm x .5mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 1879229-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1879229-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR1206J10R | RESISTOR, FUSIBLE, FILM, 0.125W, 5%, 1000ppm, 10ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | 1879229-4 vs FCR1206J10R |