Part Details for 1879356-7 by TE Connectivity
Overview of 1879356-7 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1879356-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1879356-7
|
Avnet Americas | Resistor Power Thick Film 100Ohm 5% 30W 2-Pin TO-220 Through Hole - Rail/Tube (Alt: 1879356-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.5976 / $4.0619 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$3.6300 | Buy Now |
DISTI #
AMP1879356-7
|
Heilind Electronics | MPT30 100R 5% | Americas - 0 in Stock |
|
$4.2667 / $4.3304 | Buy Now |
|
Onlinecomponents.com | MPT30 100R 5% RoHS: Compliant | 0 |
|
$3.6000 / $9.8600 | Buy Now |
DISTI #
AMP1879356-7
|
Interstate Connecting Components | MPT30 100R 5% | 0 |
|
$4.2667 / $4.3304 | Buy Now |
|
Master Electronics | MPT30 100R 5% RoHS: Compliant | 0 |
|
$3.6000 / $9.8600 | Buy Now |
Part Details for 1879356-7
1879356-7 CAD Models
1879356-7 Part Data Attributes
|
1879356-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1879356-7
TE Connectivity
Fixed Resistor, Thick Film, 30W, 5% +/-Tol, 50ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Packing Method | TUBE | |
Physical Dimension | 10.41mm x 16.26mm | |
Rated Power Dissipation (P) | 30 W | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 5% |