-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2170
|
Newark | Wirewound Resistors-Chassis Mount Ths75 4R7 5% |Amp Te Connectivity 1879363-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4900 / $22.0000 | Buy Now |
DISTI #
1879363-4
|
Avnet Americas | Resistor, 4.7 Ohm, ± 5%, 75 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1879363-4) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$7.4608 / $8.9782 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 10 Lead time: 17 Weeks Container: Box | 0Box |
|
$7.9100 | Buy Now |
DISTI #
AMP1879363-4
|
Heilind Electronics | THS75 4R7 5% | Americas - 0 in Stock |
|
$8.2385 / $9.7272 | Buy Now |
|
Onlinecomponents.com | THS75 4R7 5% RoHS: Compliant |
20 Partner Stock |
|
$7.3500 / $10.3900 | Buy Now |
DISTI #
76080958
|
Verical | Res Wirewound 4.7 Ohm 5% 75W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 20 |
|
$15.8100 | Buy Now |
DISTI #
18793634-TEC-0
|
TME | 1879363-4 Min Qty: 10 | 20 |
|
$17.3317 / $17.3340 | Buy Now |
DISTI #
AMP1879363-4
|
Interstate Connecting Components | THS75 4R7 5% | 0 |
|
$8.2385 / $9.7272 | Buy Now |
DISTI #
1879363-4
|
Avnet Abacus | Resistor, 4.7 Ohm, � 5%, 75 W, Wirewound, Power, Solder Lug (Alt: 1879363-4) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114401919097
|
Chip1Stop | Res Wirewound 4.7 Ohm 5% 75W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant | 20 |
|
$19.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1879363-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1879363-4
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 71mm x 26mm x 47.5mm | |
Rated Power Dissipation (P) | 75 W | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1400 V |