-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X4024
|
Avnet Americas | Resistor, 2.7 Ohm, ± 5%, 60 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X4024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 10 Partner Stock |
|
$9.8600 / $15.2200 | Buy Now |
DISTI #
1879442-6
|
Avnet Americas | Resistor, 2.7 Ohm, ± 5%, 60 W, Wirewound, High Power, Solder Lug - Tape and Reel (Alt: 1879442-6) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 2 Days Container: Reel | 0 |
|
$8.6365 / $10.3931 | Buy Now |
DISTI #
279-1879442-6
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 60W 2R7 5% Bracket RoHS: Compliant | 0 |
|
$9.4200 / $16.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks Container: Box | 0Box |
|
$9.1500 | Buy Now |
DISTI #
AMP1879442-6
|
Heilind Electronics | TE 60W 2R7 5% BRACKET | Americas - 0 in Stock |
|
$10.3855 / $13.8097 | Buy Now |
|
Onlinecomponents.com | TE 60W 2R7 5% Bracket RoHS: Compliant | 0 |
|
$7.8800 / $12.0300 | Buy Now |
DISTI #
AMP1879442-6
|
Interstate Connecting Components | TE 60W 2R7 5% BRACKET | 0 |
|
$10.3855 / $13.8097 | Buy Now |
DISTI #
1879442-6
|
Avnet Abacus | Resistor, 2.7 Ohm, � 5%, 60 W, Wirewound, High Power, Solder Lug (Alt: 1879442-6) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 60W 2R7 5% Bracket RoHS: Compliant | 0 |
|
$7.8800 / $12.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1879442-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1879442-6
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 146mm x 28mm x 61mm | |
Rated Power Dissipation (P) | 60 W | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |