Part Details for 1879446-1 by TE Connectivity
Overview of 1879446-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1879446-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1879446-1
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 150 W, Wirewound, High Power, Solder Lug - Tape and Reel (Alt: 1879446-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$15.8501 / $19.0739 | Buy Now |
DISTI #
279-1879446-1
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 150W 1R0 5% Bracket RoHS: Compliant | 0 |
|
$17.3000 / $25.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$16.8000 | Buy Now |
DISTI #
AMP1879446-1
|
Heilind Electronics | TE 150W 1R0 5% BRACKET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TE 150W 1R0 5% Bracket RoHS: Compliant | 0 |
|
$14.4800 / $23.6500 | Buy Now |
DISTI #
1879446-1
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 150 W, Wirewound, High Power, Solder Lug - Tape and Reel (Alt: 1879446-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$15.8501 / $19.0739 | Buy Now |
DISTI #
1879446-1
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 150 W, Wirewound, High Power, Solder Lug - Tape and Reel (Alt: 1879446-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$15.8501 / $19.0739 | Buy Now |
DISTI #
AMP1879446-1
|
Interstate Connecting Components | TE 150W 1R0 5% BRACKET | 0 |
|
Buy Now | |
DISTI #
1879446-1
|
Avnet Abacus | Resistor, 1 Ohm, � 5%, 150 W, Wirewound, High Power, Solder Lug (Alt: 1879446-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3185720
|
Farnell | TE 150W 1R0 5% BRACKET RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$18.5975 | Buy Now |
Part Details for 1879446-1
1879446-1 CAD Models
1879446-1 Part Data Attributes
|
1879446-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1879446-1
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 239mm x 40mm x 81mm | |
Rated Power Dissipation (P) | 150 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |