-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5063
|
Newark | Res, Wirewound, 1R, 1Kw, Solder, Resistance:1Ohm, Product Range:Te Series, Power Rating:1Kw, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Resistor Type:High Power Rohs Compliant: Yes |Cgs Te Connectivity 1879453-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8200 / $67.5400 | Buy Now |
DISTI #
1879453-1
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 1000 W, Wirewound, High Power, Solder Lug - Tape and Reel (Alt: 1879453-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 6 Days Container: Reel | 0 |
|
$51.6857 / $62.1981 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$54.7600 | Buy Now |
DISTI #
AMP1879453-1
|
Heilind Electronics | TE 1000W 1R0 5% BRACKET | Americas - 7 in Stock |
|
$61.2245 / $67.3869 | Buy Now |
|
Onlinecomponents.com | TE 1000W 1R0 5% Bracket RoHS: Compliant |
10 In Stock 200 On Order |
|
$52.1600 / $55.3700 | Buy Now |
DISTI #
TE1000B1R0J
|
TTI | Wirewound Resistors - Chassis Mount TE 1000W 1R0 5% Bracket RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 100 In Stock |
|
$50.2200 / $57.1500 | Buy Now |
DISTI #
1879453-1
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 1000 W, Wirewound, High Power, Solder Lug - Tape and Reel (Alt: 1879453-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 6 Days Container: Reel | 0 |
|
$51.6857 / $62.1981 | Buy Now |
DISTI #
AMP1879453-1
|
Interstate Connecting Components | TE 1000W 1R0 5% BRACKET | 2 |
|
$61.2245 / $67.3869 | Buy Now |
DISTI #
000000000003127981
|
Sager | Wirewound Resistors - Chassis Mount 1 OHM 5% 1000W Min Qty: 1 | 0 |
|
$54.0800 / $58.4000 | Buy Now |
DISTI #
1879453-1
|
Avnet Abacus | Resistor, 1 Ohm, � 5%, 1000 W, Wirewound, High Power, Solder Lug (Alt: 1879453-1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1879453-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1879453-1
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 350mm x 60mm x 119mm | |
Rated Power Dissipation (P) | 1000 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |