Part Details for 1881184 (ALTERNATE: 1881184) by RS Pro
Overview of 1881184 (ALTERNATE: 1881184) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1881184 (ALTERNATE: 1881184)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71882335
|
RS | Light Block Green LED 24VAC/DC For 22mm Diameter Switches Pilot Lights | RS PRO 1881184 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$6.2900 / $7.4900 | Buy Now |