-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(188275-8) MICRO-MATCH SMD FTE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7226
|
Newark | Micro-Match Smd Fte Rohs Compliant: Yes |Amp Te Connectivity 188275-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2807 |
|
$1.2800 / $1.5800 | Buy Now |
DISTI #
74AJ8560
|
Newark | Conn, Rcpt, 8Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Amp Te Connectivity 188275-8 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 1800 |
|
$0.9270 / $0.9650 | Buy Now |
DISTI #
38AH4049
|
Newark | 188275-8 Rohs Compliant: Yes |Amp Te Connectivity 188275-8 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 900 |
|
$0.8120 / $0.9770 | Buy Now |
DISTI #
17R5675
|
Newark | Micro-Match Smd Fte Rohs Compliant: Yes |Amp Te Connectivity 188275-8 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8880 / $0.9650 | Buy Now |
DISTI #
25R3425
|
Newark | Micro-Match Smd Fte Rohs Compliant: Yes |Amp Te Connectivity 188275-8 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
A107024CT-ND
|
DigiKey | CONN RCPT 8POS 0.1 TIN SMD Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12882 In Stock |
|
$0.9034 / $1.5400 | Buy Now |
DISTI #
188275-8
|
Avnet Americas | Conn FFC Connector SKT 8 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 188275-8) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 29 Weeks, 2 Days Container: Reel | 900 |
|
$0.8119 / $0.9770 | Buy Now |
DISTI #
571-188275-8
|
Mouser Electronics | Headers & Wire Housings FOB 8 POS TOP ENTRY SMT RoHS: Compliant | 809 |
|
$0.9030 / $1.5400 | Buy Now |
|
Future Electronics | 8 Position Shrouded Header Red 1.27 mm Pitch Surface Mount Vertical Header RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 900 Lead time: 34 Weeks Container: Reel | 0Reel |
|
$0.8150 / $0.8550 | Buy Now |
DISTI #
AMP188275-8
|
Heilind Electronics | MICRO-MATCH SMD FTE | Americas - 0 in Stock |
|
$0.8869 / $1.0270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
188275-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
188275-8
TE Connectivity
(188275-8) MICRO-MATCH SMD FTE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.21 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 188275-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 188275-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
338095-8 | (338095-8) MICRO-MATCH COSI HSG. | TE Connectivity | 188275-8 vs 338095-8 |