Part Details for 1883460150 by Weidmüller Interface GmbH & Co. KG
Overview of 1883460150 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1883460150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0900
|
Newark | Sail-M12Bw-8-1.5U |Weidmuller 1883460150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9900 / $25.1300 | Buy Now |
DISTI #
281-1883460150-ND
|
DigiKey | SENSOR-ACTUATOR CABLE, M12, 8POL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3 In Stock |
|
$15.7005 / $21.8400 | Buy Now |
DISTI #
1883460150
|
Avnet Americas | Cable Assembly Sensor/Actuator 8 Position M12 Circular Socket Right Angle 1.5m - Bulk (Alt: 1883460150) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1883460150
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12BW-8-1.5U RoHS: Compliant | 0 |
|
$17.6000 / $23.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5400 / $20.5800 | Buy Now |