Part Details for 18835AD+U912+U1202 by APEM Inc
Overview of 18835AD+U912+U1202 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18835AD+U912+U1202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C3936
|
Newark | Pushbutton Switch 18000 Snap Rohs Compliant: Yes |Apem 18835AD+U912+U1202 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5300 / $50.0800 | Buy Now |
DISTI #
18835AD+U912+U1202-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 1A 125V Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.9228 | Buy Now |
DISTI #
642-18835ADU912U1202
|
Mouser Electronics | Pushbutton Switches SWITCH PB MINI SNAP-ACT RoHS: Compliant | 22 |
|
$13.0500 / $20.6600 | Buy Now |
DISTI #
74996564
|
RS | PUSHBUTTON SWITCH 18000 SNAP | APEM Components 18835AD+U912+U1202 Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3700 / $27.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.3700 / $27.5500 | Buy Now |
Part Details for 18835AD+U912+U1202
18835AD+U912+U1202 CAD Models
18835AD+U912+U1202 Part Data Attributes
|
18835AD+U912+U1202
APEM Inc
Buy Now
|
Compare Parts:
18835AD+U912+U1202
APEM Inc
|
Samacsys Manufacturer | Apem |