Part Details for 1884-1032-SS by RAF Electronic Hardware
Overview of 1884-1032-SS by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LT1884CN8#PBF | Analog Devices | 2x/4x R2R Out, pA In Prec Op A | |
LT1884CS8#PBF | Analog Devices | 2x/4x R2R Out, pA In Prec Op A |
Price & Stock for 1884-1032-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-1884-1032-SS
|
Mouser Electronics | Standoffs & Spacers 1/2 Rd X 7/16 Length Round Standoff RoHS: Compliant | 0 |
|
$0.5790 / $1.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 243 Factory Stock |
|
$0 | Buy Now |
DISTI #
53290702
|
Verical | Standoff Round F/F 10-32-THD Stainless Steel Min Qty: 41 Package Multiple: 1 | Americas - 243 |
|
$0.9930 / $3.0590 | Buy Now |