Part Details for 1884 by Adafruit Industries
Overview of 1884 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1884
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9169
|
Newark | Jacket Material:Silicone Rubber, Jacket Color:-, Wire Gauge:26Awg, Conductor Area Csa:0.13Mm², Reel Length (Imperial):6Ft, Reel Length (Metric):1.8M, Operating Temperature Max:200°C, No. Of Max Strands X Strand Size:- Rohs Compliant: Yes |Adafruit 1884 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.9500 | Buy Now |
DISTI #
1528-1884AD-ND
|
DigiKey | HOOKUP STR 26AWG 600V GRAY 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$0.9500 | Buy Now |
DISTI #
485-1884
|
Mouser Electronics | Adafruit Accessories Silicone Cover Stranded-Core Wire - 2m 26AWG Gray RoHS: Compliant | 34 |
|
$0.9500 | Buy Now |
DISTI #
70927992
|
RS | Silicone Cover Stranded-Core Wire - 2m 26AWG Gray | Adafruit Industries 1884 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 | RFQ |
Part Details for 1884
1884 CAD Models
1884 Part Data Attributes
|
1884
Adafruit Industries
Buy Now
|
Compare Parts:
1884
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |