Part Details for 1884 by Keystone Electronics Corp
Overview of 1884 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1884CN8#PBF | Analog Devices | 2x/4x R2R Out, pA In Prec Op A | |
LT1884CS8#PBF | Analog Devices | 2x/4x R2R Out, pA In Prec Op A | |
DC1884A-E | Analog Devices | LTM9007-14 - 14-Bit, 40Msps, 1 |
Price & Stock for 1884
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4935
|
Newark | Threaded Standoff/Bulk |Keystone 1884 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.0900 | Buy Now |
DISTI #
36-1884-ND
|
DigiKey | ROUND STANDOFF #6-32 BRASS 2" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
424 In Stock |
|
$0.7100 / $2.4800 | Buy Now |
DISTI #
70845014
|
RS | Standoff, 1/4 Round, Female, Threaded 6-32, 2.000 L, Brass/Zinc | Keystone Electronics 1884 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2300 / $2.4800 | RFQ |
|
Bisco Industries | 630 |
|
Buy Now | ||
DISTI #
000000000000357910
|
Sager | Standoffs & Spacers RND .250X2.00 ZBRASS | 0 |
|
Buy Now |