-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, Straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1884872-ND
|
DigiKey | INSERT MALE 6POS SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1900 | Buy Now |
DISTI #
651-1884872
|
Mouser Electronics | Heavy Duty Power Connectors VC-AMLV 6 RoHS: Compliant | 1 |
|
$6.1600 / $7.1900 | Buy Now |
|
Onlinecomponents.com | Contact insert - Contact insert - housing material: PA 6.6 - number of positions: 6 - nom. voltage: 250 - rated current: 10 A - Type of contact: Pin RoHS: Compliant | 0 |
|
$5.9300 / $8.6200 | Buy Now |
DISTI #
000000000000183688
|
Sager | Heavy Duty Power Connectors VC-AMLV 6 Min Qty: 1 | 0 |
|
$7.2800 / $8.4900 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 800 |
|
RFQ | |
|
Master Electronics | Contact insert - Contact insert - housing material: PA 6.6 - number of positions: 6 - nom. voltage: 250 - rated current: 10 A - Type of contact: Pin RoHS: Compliant | 0 |
|
$5.9300 / $8.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1884872
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1884872
Phoenix Contact
Telecom and Datacom Connector, Straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT |