-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, Straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1884885-ND
|
DigiKey | INSERT MALE 8POS SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3800 | Buy Now |
DISTI #
651-1884885
|
Mouser Electronics | Heavy Duty Power Connectors VC-AMLV 8 RoHS: Compliant | 5 |
|
$11.6800 / $12.6300 | Buy Now |
|
Onlinecomponents.com | Contact insert - Contact insert - housing material: PA 6.6 - number of positions: 8 - nom. voltage: 160 - rated current: 10 A - Type of contact: Pin RoHS: Compliant | 0 |
|
$10.3200 / $14.0400 | Buy Now |
DISTI #
000000000000183689
|
Sager | Heavy Duty Power Connectors VC-AMLV 8 Min Qty: 1 | 0 |
|
$12.7600 / $14.8800 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 2200 |
|
RFQ | |
|
Master Electronics | Contact insert - Contact insert - housing material: PA 6.6 - number of positions: 8 - nom. voltage: 160 - rated current: 10 A - Type of contact: Pin RoHS: Compliant | 0 |
|
$10.3200 / $14.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1884885
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1884885
Phoenix Contact
Telecom and Datacom Connector, Straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT |