There are no models available for this part yet.
Overview of 18851 by AVEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1A1885161 | Amphenol Communications Solutions | Modular Jack - Cat5e, Single Port, 8P8C, Right Angle, With Shield, With LEDs | |
RJE1A18851G1 | Amphenol Communications Solutions | Modular Jack - Cat5e, Single Port, 8P8C, Right Angle, With Shield, With LEDs | |
RJE1A18851V1 | Amphenol Communications Solutions | Modular Jack - Cat5e, Single Port, 8P8C, Right Angle, With Shield, With LEDs |
Price & Stock for 18851 by AVEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AH0818
|
Newark | Tweezer, Bent/Pointed, 4.76", Ss, Tweezer Type:Precision, Tweezer Tip Type/Style:Bent, Pointed, Overall Length:4.76", Tweezer Body Material:Titanium Nitride Pvd Coated Stainless Steel, Product Range:Blu-Tek Series Rohs Compliant: Yes |Aven 18851 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 | Buy Now | |
DISTI #
243-18851-ND
|
DigiKey | BLUTEK TWEEZERS 5B-SS Min Qty: 1 Lead time: 8 Weeks Container: Box |
21 In Stock |
|
$12.1200 / $14.3900 | Buy Now | |
DISTI #
119-18851
|
Mouser Electronics | Pliers & Tweezers Blu-Tek Tweezers w/ Fine Angled Tips Style 51-SS RoHS: Compliant | 19 |
|
$10.4900 / $14.3900 | Buy Now | |
DISTI #
74011230
|
RS | Blu-Tek Tweezers with Fine Angled Tips Style 51-SS | Aven 18851 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0000 | Buy Now | ||
DISTI #
10162698
|
Techni-Tool, Inc. | Aven 18851 Blu-Tek Tweezers, Style 51-SS, Stainless Steel, Fine Angled Tips, 4.76" | 0 |
|
$12.5000 | Buy Now | |
DISTI #
10162698
|
TestEquity LLC | Aven 18851 Blu-Tek Tweezers, Style 51-SS, Stainless Steel, Fine Angled Tips, 4.76" | 0 |
|
$12.5000 | Buy Now |