-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Shielded Right Angle Receptacl
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9170
|
Newark | I/O Connectors Ra Combo 36 Pos 2.0Mm Dual Key Rohs Compliant: Yes |Te Connectivity 1888019-4 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$4.3900 / $4.7300 | Buy Now |
DISTI #
21R7503
|
Newark | Shielded Right Angle Receptacle 36 Pos Rohs Compliant: Yes |Te Connectivity 1888019-4 Min Qty: 1125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 | Buy Now |
DISTI #
A111092CT-ND
|
DigiKey | CONN MINI SAS RCP 36P SLD RA SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
698 In Stock |
|
$3.0044 / $4.9600 | Buy Now |
DISTI #
1888019-4
|
Avnet Americas | Conn Card Edge SKT 36 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: 1888019-4) RoHS: Compliant Min Qty: 1125 Package Multiple: 375 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$2.7944 / $3.1550 | Buy Now |
DISTI #
571-1888019-4
|
Mouser Electronics | I/O Connectors RA Combo 36 POS 2.0mm Dual Key RoHS: Compliant | 769 |
|
$3.0000 / $4.9600 | Buy Now |
DISTI #
73774688
|
RS | Shielded Right Angle Receptacl, SAS and MiniSAS | TE Connectivity 1888019-4 Min Qty: 1125 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3830 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1125 Package Multiple: 375 Container: Reel | 0Reel |
|
$2.6600 | Buy Now |
DISTI #
AMP1888019-4
|
Heilind Electronics | SHIELDED RIGHT ANGLE RECEPTACL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Shielded Right Angle Receptacl RoHS: Compliant |
3000 Partner Stock |
|
$2.5700 / $3.4900 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888019-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888019-4
TE Connectivity
Shielded Right Angle Receptacl
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 |