Part Details for 1888019-8 by TE Connectivity
Overview of 1888019-8 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1888019-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9171
|
Newark | I/O Connectors Ra Combo 36 Pos 3.5Mm Dual Key |Amp Te Connectivity 1888019-8 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $4.6000 | Buy Now |
DISTI #
1888019-8-ND
|
DigiKey | CONN MINI SAS RCP 36P SLD RA SMD Min Qty: 1125 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2320 | Buy Now |
DISTI #
1888019-8
|
Avnet Americas | Conn MINI-SAS RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port - Tape and Reel (Alt: 1888019-8) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 13 Weeks, 2 Days Container: Reel | 0 |
|
$2.6592 / $3.2000 | Buy Now |
DISTI #
571-1888019-8
|
Mouser Electronics | I/O Connectors RA Combo 36 POS 3.5mm Dual Key RoHS: Compliant | 0 |
|
$3.1700 | Order Now |
DISTI #
73774689
|
RS | Shield Right AngleRecConn Assm | TE Connectivity 1888019-8 Min Qty: 1125 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3830 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1125 Package Multiple: 375 Container: Reel | 0Reel |
|
$2.6600 | Buy Now |
DISTI #
AMP1888019-8
|
Heilind Electronics | SHIELD RIGHT ANGLERECCONN ASSM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Mini-SAS RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port T/R RoHS: Compliant | 0 |
|
$2.8000 / $7.6400 | Buy Now |
DISTI #
1888019-8
|
Avnet Americas | Conn MINI-SAS RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port - Tape and Reel (Alt: 1888019-8) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 13 Weeks, 2 Days Container: Reel | 0 |
|
$2.6592 / $3.2000 | Buy Now |
DISTI #
AMP1888019-8
|
Interstate Connecting Components | SHIELD RIGHT ANGLERECCONN ASSM | 0 |
|
Buy Now |
Part Details for 1888019-8
1888019-8 CAD Models
1888019-8 Part Data Attributes:
|
1888019-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888019-8
TE Connectivity
Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |