-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FPH-1202G=FLXPAC HDR P 12 RA LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1888292-5-ND
|
DigiKey | FPH-1202G=FLXPAC HDR P 12 RA LF Min Qty: 225 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3350 | Buy Now |
DISTI #
1888292-5
|
Avnet Americas | Shrouded Connector Header 12 Position 2.54mm Solder Right Angle Through Hole - Bulk (Alt: 1888292-5) RoHS: Compliant Min Qty: 225 Package Multiple: 75 Container: Bulk | 0 |
|
$11.9627 / $14.3958 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 75 Container: Box | 0Box |
|
$11.9300 | Buy Now |
DISTI #
AMP1888292-5
|
Heilind Electronics | FPH-1202G=FLXPAC HDR P 12 RA L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FPH-1202G=FLXPAC HDR P 12 RA LF RoHS: Compliant | 0 |
|
$12.5700 / $26.0100 | Buy Now |
DISTI #
AMP1888292-5
|
Interstate Connecting Components | FPH-1202G=FLXPAC HDR P 12 RA L | 0 |
|
Buy Now | |
|
Master Electronics | FPH-1202G=FLXPAC HDR P 12 RA LF RoHS: Compliant | 0 |
|
$12.5700 / $26.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888292-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888292-5
TE Connectivity
FPH-1202G=FLXPAC HDR P 12 RA LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.352 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.616 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1888292-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1888292-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL8606F | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Foxconn | 1888292-5 vs HL8606F |
98464-F61B12ULF | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1888292-5 vs 98464-F61B12ULF |
98464-S61B12LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1888292-5 vs 98464-S61B12LF |
98423-G61-06 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Amphenol Communications Solutions | 1888292-5 vs 98423-G61-06 |
98464-F61B12LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1888292-5 vs 98464-F61B12LF |
98464-T61-12-LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 1888292-5 vs 98464-T61-12-LF |
87759-1214 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 1888292-5 vs 87759-1214 |
87833-1232 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 1888292-5 vs 87833-1232 |
87832-1242 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 1888292-5 vs 87832-1242 |
HL8606F-NS | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Foxconn | 1888292-5 vs HL8606F-NS |