1888318-1
TE Connectivity
Description: EDGE CONNECTOR,PCB MNT,80 CONTACTS,0.1 PITCH,COMPLIANT FIT TERMINAL,LOCKING

Overview of 1888318-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1888318-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1888318-1
Avnet Americas CONNECTOR ASSEMBLY, STANDARD E - Bulk (Alt: 1888318-1) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Container: Bulk 0
RFQ
DISTI # 1888318-1
Avnet Abacus (Alt: 1888318-1) RoHS: Compliant Min Qty: 9999 Package Multiple: 9999 Abacus - 0
Buy Now

CAD Models for 1888318-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1888318-1 by TE Connectivity

1888318-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.368 inch
Body Depth
0.725 inch
Body Length
4.26 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
Insertion Force-Max
4.8928 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.187 inch
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
80
Withdrawl Force-Min
.3336 N
Want to compare parts?
  1. 1888318-1
    TE Connectivity
    EDGE CONNECTOR,PCB MNT,80 CONTACTS,0.1 PITCH,COMPLIANT FIT TERMINAL,LOCKING
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1888318-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1888318-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1888318-1 would you like to use for your alert(s)?
  • Please alert me when 1888318-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1888318-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1888318-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1888318-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1888318-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1888318-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: