-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1888804-1) ATCA Vertical Receptacle, Full
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X9715
|
Newark | Atca Vertical Receptacle, Full |Amp Te Connectivity 1888804-1 Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3000 / $23.1300 | Buy Now |
DISTI #
1888804-1
|
Avnet Americas | Conn Power F 26 POS ST 26 - Bulk (Alt: 1888804-1) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | ATCA Vertical Receptacle, Full RoHS: Compliant | 0 |
|
$20.4500 / $41.9900 | Buy Now |
DISTI #
1888804-1
|
Avnet Americas | Conn Power F 26 POS ST 26 - Bulk (Alt: 1888804-1) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
3154913
|
Farnell | ATCA VERTICAL RECEPTACLE, FULL RoHS: Compliant Min Qty: 66 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$19.2409 | Buy Now |
|
Master Electronics | ATCA Vertical Receptacle, Full RoHS: Compliant | 0 |
|
$20.4500 / $41.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888804-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888804-1
TE Connectivity
(1888804-1) ATCA Vertical Receptacle, Full
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.106 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 30 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |