-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9653
|
Newark | I/O Connectors Ra Combo 36 Pos 2.8Mm Univ Key |Amp Te Connectivity 1888861-6 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 825 |
|
$5.3400 | Buy Now |
DISTI #
2266-1888861-6-ND
|
DigiKey | CONN MINI SAS RCP 36P SLD RA SMD Min Qty: 125 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
825 In Stock |
|
$3.8400 / $4.0000 | Buy Now |
DISTI #
A98571TR-ND
|
DigiKey | CONN MINI SAS RCP 36P SLD RA SMD Min Qty: 125 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5578 | Buy Now |
DISTI #
1888861-6
|
Avnet Americas | Conn MINI-SAS RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port T/R - Tape and Reel (Alt: 1888861-6) RoHS: Compliant Min Qty: 2625 Package Multiple: 375 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
$3.3091 / $3.7361 | Buy Now |
DISTI #
571-1888861-6
|
Mouser Electronics | I/O Connectors RA Combo 36 POS 2.8mm Univ Key RoHS: Compliant | 2210 |
|
$3.5500 / $6.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2625 Package Multiple: 375 Container: Reel | 0Reel |
|
$3.1400 | Buy Now |
DISTI #
AMP1888861-6
|
Heilind Electronics | SHLDD RIGHT ANGLE REC 36 P NO | Americas - 0 in Stock |
|
$3.9245 | Buy Now |
|
Onlinecomponents.com | Shldd Right Angle Rec 36 P No RoHS: Compliant |
825 Partner Stock |
|
$2.9500 / $3.9300 | Buy Now |
DISTI #
54773152
|
Verical | Conn Mini-SAS RCP 36 POS 0.4mm Solder RA SMD 36 Terminal 1 Port T/R RoHS: Compliant Min Qty: 125 Package Multiple: 125 | Americas - 500 |
|
$3.6000 / $3.7500 | Buy Now |
DISTI #
65705082
|
Verical | Conn Mini-SAS RCP 36 POS 0.4mm Solder RA SMD 36 Terminal 1 Port T/R RoHS: Compliant Min Qty: 125 Package Multiple: 125 | Americas - 250 |
|
$3.6000 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888861-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888861-6
TE Connectivity
Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.333 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |