Part Details for 1888861-8 by TE Connectivity
Overview of 1888861-8 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1888861-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1888861-8-ND
|
DigiKey | CONN MINI SAS RCP 36P SLD RA SMD Min Qty: 1125 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7707 | Buy Now |
DISTI #
1888861-8
|
Avnet Americas | - Bulk (Alt: 1888861-8) RoHS: Compliant Min Qty: 1125 Package Multiple: 375 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$3.2601 / $3.6808 | Buy Now |
DISTI #
571-1888861-8
|
Mouser Electronics | I/O Connectors recpt conn assy ra 36p nokey shld t-h RoHS: Compliant | 0 |
|
$3.7600 | Order Now |
|
Future Electronics | Conn Mini-SAS RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port RoHS: Compliant pbFree: Yes Min Qty: 1125 Package Multiple: 375 Container: Box | 0Box |
|
$3.6900 | Buy Now |
|
Future Electronics | Conn Mini-SAS RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port RoHS: Compliant pbFree: Yes Min Qty: 1125 Package Multiple: 375 Container: Box | 0Box |
|
$3.6900 | Buy Now |
DISTI #
AMP1888861-8
|
Heilind Electronics | RECPT CONN ASSY RA 36P NO | Americas - 0 in Stock |
|
$3.8664 / $3.9241 | Buy Now |
|
Onlinecomponents.com | Conn Mini-SAS RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port RoHS: Compliant | 0 |
|
$3.2600 / $8.9200 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 36 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, RECEPTACLE | 2 |
|
$5.5350 / $8.3025 | Buy Now |
DISTI #
1888861-8
|
Avnet Americas | - Bulk (Alt: 1888861-8) RoHS: Compliant Min Qty: 1125 Package Multiple: 375 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$3.2601 / $3.6808 | Buy Now |
DISTI #
AMP1888861-8
|
Interstate Connecting Components | RECPT CONN ASSY RA 36P NO | 0 |
|
$3.8664 / $3.9241 | Buy Now |
Part Details for 1888861-8
1888861-8 CAD Models
1888861-8 Part Data Attributes:
|
1888861-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888861-8
TE Connectivity
Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |