-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ASSEMBLY, SEC II POWER, DUAL P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X9721
|
Newark | Connector Assembly, Sec Ii Power, Dual P |Amp Te Connectivity 1888946-3 Min Qty: 1620 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 / $4.3700 | Buy Now |
DISTI #
A107678-ND
|
DigiKey | CONN EDGE DUAL FMALE 8POS GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$4.4773 / $6.9200 | Buy Now |
DISTI #
1888946-3
|
Avnet Americas | Conn Card Edge 2.54mm Press ST Thru-Hole (Alt: 1888946-3) RoHS: Compliant Min Qty: 1620 Package Multiple: 1620 | 0 |
|
$3.8985 / $4.4015 | Buy Now |
DISTI #
571-1888946-3
|
Mouser Electronics | Standard Card Edge Connectors CONNECTOR ASSY RoHS: Compliant | 2684 |
|
$4.2500 / $6.0400 | Buy Now |
DISTI #
73774721
|
RS | CONNECTOR ASSEMBLY, SEC II POWER, DUAL P, Card Edge Power Connectors | TE Connectivity 1888946-3 Min Qty: 1620 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1150 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1620 Package Multiple: 810 Container: Box | 0Box |
|
$3.7000 | Buy Now |
DISTI #
AMP1888946-3
|
Heilind Electronics | CONNECTOR ASSEMBLY, SEC II POW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONNECTOR ASSEMBLY, SEC II POWER, DUAL P RoHS: Compliant | 0 |
|
$4.0300 / $11.3200 | Buy Now |
DISTI #
1888946-3
|
Avnet Americas | Conn Card Edge 2.54mm Press ST Thru-Hole (Alt: 1888946-3) RoHS: Compliant Min Qty: 1620 Package Multiple: 1620 | 0 |
|
$3.8985 / $4.4015 | Buy Now |
DISTI #
1888946-3
|
Avnet Americas | Conn Card Edge 2.54mm Press ST Thru-Hole (Alt: 1888946-3) RoHS: Compliant Min Qty: 1620 Package Multiple: 1620 | 0 |
|
$3.8985 / $4.4015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888946-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888946-3
TE Connectivity
CONNECTOR ASSEMBLY, SEC II POWER, DUAL P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 7.62 MM | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 22A | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 22 A | |
Rated Voltage | 400 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT/SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |