Part Details for 188LBA200M2EH by Cornell Dubilier Electronics Inc
Overview of 188LBA200M2EH by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 188LBA200M2EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1082-ND
|
DigiKey | CAP ALUM 1800UF 20% 200V SNAP Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1790 In Stock |
|
$6.4525 / $7.3300 | Buy Now |
DISTI #
598-188LBA200M2EH
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1800uF 200V 20% RoHS: Compliant | 0 |
|
$6.4500 / $7.3300 | Order Now |
DISTI #
188LBA200M2EH
|
TTI | Aluminum Electrolytic Capacitors - Snap In 1800uF 200V 20% Min Qty: 40 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$6.4500 / $6.7800 | Buy Now |
Part Details for 188LBA200M2EH
188LBA200M2EH CAD Models
188LBA200M2EH Part Data Attributes:
|
188LBA200M2EH
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
188LBA200M2EH
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 138.16 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.8 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 4380 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 188LBA200M2EH
This table gives cross-reference parts and alternative options found for 188LBA200M2EH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 188LBA200M2EH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC12C182DF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | 188LBA200M2EH vs ALC12C182DF200 |
ALC12F182DF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | 188LBA200M2EH vs ALC12F182DF200 |
ALC12A182DF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 1800 uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | KEMET Corporation | 188LBA200M2EH vs ALC12A182DF200 |
ALC12E182DF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | 188LBA200M2EH vs ALC12E182DF200 |