Part Details for 188LMH160MZCH by Illinois Capacitor Inc
Overview of 188LMH160MZCH by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 188LMH160MZCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y2849
|
Newark | Electrolytic/Ic Rohs Compliant: Yes |Illinois Capacitor 188LMH160MZCH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$5.1900 | Buy Now |
|
Onlinecomponents.com | Snap Mount Aluminum Electrolytic Capacitor - 1800uF ±20% - 160WVDC - +105°C | 0 |
|
$4.9300 / $14.4600 | Buy Now |
DISTI #
188LMH160MZCH
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$5.1300 | Buy Now |
Part Details for 188LMH160MZCH
188LMH160MZCH CAD Models
188LMH160MZCH Part Data Attributes:
|
188LMH160MZCH
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
188LMH160MZCH
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Manufacturer Series | LMH | |
Number of Terminals | 2 |