Part Details for 189-090NF13-4 by Glenair Inc
Overview of 189-090NF13-4 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 189-090NF13-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9224
|
Newark | Connector |Glenair 189-090NF13-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$144.8100 / $554.6000 | Buy Now |
DISTI #
3937-189-090NF13-4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$892.5700 | Buy Now |
DISTI #
189-090NF13-4
|
Avnet Americas | 189-090NF13-4 - Bulk (Alt: 189-090NF13-4) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
631-189-090NF13-4
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$143.0300 / $547.8100 | Order Now |
DISTI #
GLE189-090NF13-4
|
Heilind Electronics | FIBER OPTIC CONNECTOR | Americas - 1 in Stock |
|
$306.2483 / $521.9704 | Buy Now |
DISTI #
GLE189-090NF13-4
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 3 |
|
$306.2483 / $521.9704 | Buy Now |
|
Powell Electronics | ACCESSORIES - FIBER OPTIC CONNECTORS Min Qty: 1 | 15 |
|
$379.5400 / $632.0200 | Buy Now |