Part Details for 1890 by Adafruit Industries
Overview of 1890 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1890GR(0)-9JG-E1-A | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V 6.0A 27Mohm Tssop8 | |
7MPV6189-000 | Renesas Electronics Corporation | SRAM MODULE |
Price & Stock for 1890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5080
|
Newark | Mini Metal Speaker W/ Wires - 8 Ohm 0.5W |Adafruit 1890 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
1890-ND
|
DigiKey | SPEAKER 8OHM 250MW MINI W/ WIRES Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9500 | Buy Now |
DISTI #
485-1890
|
Mouser Electronics | Adafruit Accessories Mini Metal Speaker w/ Wires - 8 ohm 0.5W RoHS: Compliant | 61 |
|
$1.9500 | Buy Now |
Part Details for 1890
1890 CAD Models
1890 Part Data Attributes
|
1890
Adafruit Industries
Buy Now
|
Compare Parts:
1890
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |