Part Details for 1890 by Heyco
Overview of 1890 by Heyco
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1890A | Analog Devices | 1x PhBuck DC/DC Cntr w/ Dig Pw | |
UPA1890GR(0)-9JG-E1-A | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V 6.0A 27Mohm Tssop8 | |
7MPV6189-000 | Renesas Electronics Corporation | SRAM MODULE |
Price & Stock for 1890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-1890
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips RP 115-139 BLACK RoHS: Compliant | 0 |
|
$0.1290 / $0.1540 | Order Now |
DISTI #
72243590
|
RS | Rectangular Blanking & Connector Port Plugs, 115-130 | Heyco 1890 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 990 |
|
$0.1370 / $0.1610 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1431 | Buy Now |
|
Bisco Industries | 181 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$0.0783 / $0.1626 | Buy Now |
DISTI #
HEY1890
|
DB Roberts | RP 115-130 BLACK | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 4000 Factory Stock |
|
$0.0783 / $0.1626 | Buy Now |
Part Details for 1890
1890 CAD Models
1890 Part Data Attributes
|
1890
Heyco
Buy Now
|
Compare Parts:
1890
Heyco
|
Samacsys Manufacturer | Heyco |