Part Details for 189020.6,3 by SIBA Fuses
Overview of 189020.6,3 by SIBA Fuses
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 189020.6,3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
189020.6.3
|
TME | Fuse: fuse, quick blow, 6.3A, 500VAC, ceramic,cylindrical, brass Min Qty: 5 | 899 |
|
$0.2920 / $0.5450 | Buy Now |
Part Details for 189020.6,3
189020.6,3 CAD Models
189020.6,3 Part Data Attributes
|
189020.6,3
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
189020.6,3
SIBA Fuses
Electric Fuse, Very Fast Blow, 6.3A, 500VAC, 450VDC, 50000A (IR), Inline/holder, 6.3x32mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | compliant | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 80 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |