189140.0,315IP
SIBA Fuses
Description: Electric Fuse, Time Lag Blow, 0.315A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm,

Overview of 189140.0,315IP by SIBA Fuses

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 189140.0,315IP by SIBA Fuses

Part # Manufacturer Description Stock Price Buy
DISTI # ZGTH-0.315AIP
TME Fuse: fuse, time-lag, 315mA, 500VAC, ceramic,cylindrical, 6.3x32mm Min Qty: 1 773
  • 1 $0.4460
  • 50 $0.3910
  • 100 $0.3470
  • 500 $0.3030
$0.3030 / $0.4460 Buy Now

CAD Models for 189140.0,315IP by SIBA Fuses
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 189140.0,315IP by SIBA Fuses

189140.0,315IP
SIBA Fuses
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SIBA GMBH
Reach Compliance Code
compliant
Blow Characteristic
TIME LAG
Body Height
31.8 mm
Body Length or Diameter
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
6.3x32mm
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
Packing Method
BULK
Pre-arcing Time-Min
10 ms
Rated Breaking Capacity
1500 A
Rated Current
0.315 A
Rated Voltage(AC)
500 V
Rated Voltage(DC)
400 V
Reference Standard
UL
Surface Mount
NO
Terminal Finish
NICKEL
Terminal Shape
END CAP
Want to compare parts?
  1. 189140.0,315IP
    SIBA Fuses
    Electric Fuse, Time Lag Blow, 0.315A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 189140.0,315IP by SIBA Fuses.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 189140.0,315IP by SIBA Fuses

Select Manufacturer
Which Manufacturer of 189140.0,315IP would you like to use for your alert(s)?
  • Please alert me when 189140.0,315IP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 189140.0,315IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 189140.0,315IP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 189140.0,315IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 189140.0,315IP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 189140.0,315IP by SIBA Fuses

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: