There are no models available for this part yet.
Overview of 189140.6,3 by SIBA Fuses
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 189140.6,3 by SIBA Fuses
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZGTH-6.3A
|
TME | Fuse: fuse, time-lag, 6.3A, 500VAC, ceramic,cylindrical, 6.3x32mm Min Qty: 10 | 3811 |
|
$0.3030 / $0.4460 | Buy Now | |
DISTI #
C1S712300006340
|
Chip1Stop | Fuse Miniature 6.3A 500V Cartridge Holder 6.3 X 32mm Ceramic RoHS: Compliant | 645 |
|
$0.3390 / $1.4100 | Buy Now |
CAD Models for 189140.6,3 by SIBA Fuses
Part Data Attributes for 189140.6,3 by SIBA Fuses
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SIBA GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
31.8 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
6.3x32mm
|
Joule Integral-Nom
|
215 J
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Pre-arcing Time-Min
|
20 ms
|
Rated Breaking Capacity
|
1500 A
|
Rated Current
|
6.3 A
|
Rated Voltage(AC)
|
500 V
|
Rated Voltage(DC)
|
400 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Terminal Finish
|
NICKEL
|
Terminal Shape
|
END CAP
|
Alternate Parts for 189140.6,3
This table gives cross-reference parts and alternative options found for 189140.6,3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 189140.6,3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
189140.6,3IP | Electric Fuse, Time Lag Blow, 6.3A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm, | SIBA Fuses | 189140.6,3 vs 189140.6,3IP |