There are no models available for this part yet.
Overview of 1892430-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for 1892430-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC6165
|
Newark | Mbxl Vert Rcpt 2P+24S+2P |Amp Te Connectivity 1892430-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0700 / $7.6600 | Buy Now | |
DISTI #
1892430-1
|
Avnet Americas | MBXL VERT RCPT 2P, 24S, 2P - Trays (Alt: 1892430-1) RoHS: Compliant Min Qty: 1100 Package Multiple: 220 Container: Tray | 0 |
|
RFQ |
CAD Models for 1892430-1 by TE Connectivity
Part Data Attributes for 1892430-1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TERMINAL PITCH FOR POWER CONTACTS: 5.08 MM
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
28
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 1892430-1
This table gives cross-reference parts and alternative options found for 1892430-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1892430-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51762-I0102700CBLF | Board Connector, 28 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 1892430-1 vs 51762-I0102700CBLF |
51764-10601606A0 | Board Connector, 28 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 1892430-1 vs 51764-10601606A0 |
51762-I1201600BALF | Board Connector, 28 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 1892430-1 vs 51762-I1201600BALF |
51744-11200412C0 | Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 1892430-1 vs 51744-11200412C0 |
51760-30202402CBLF | Board Connector, 28 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 1892430-1 vs 51760-30202402CBLF |
51762-I0901900AALF | Board Connector, 28 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 1892430-1 vs 51762-I0901900AALF |
51740-30601606CA | Board Connector, 28 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 1892430-1 vs 51740-30601606CA |
51745-10001612C0LF | Board Connector, 28 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1892430-1 vs 51745-10001612C0LF |
51764-11000810A0LF | Board Connector, 28 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1892430-1 vs 51764-11000810A0LF |
51762-I1900900AA | Board Connector, 28 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 1892430-1 vs 51762-I1900900AA |