-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ZEC 1.0/ 2-ST-3.5-C1 R1.2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14302-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.5MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2475 In Stock |
|
$2.2400 | Buy Now |
DISTI #
651-1893685
|
Mouser Electronics | Pluggable Terminal Blocks ZEC 1.0/ 2-ST-3.5- C1 R1.2 | 100 |
|
$2.1700 / $2.6600 | Buy Now |
|
Onlinecomponents.com | PCB direct plug - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - number of positions: 2 - pitch: 3.5 mm - connection method: Spring-cage connection - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant | 0 |
|
$2.2300 / $2.8700 | Buy Now |
DISTI #
000000000000183750
|
Sager | Pluggable Terminal Blocks ZEC 1.0/ 2-ST-3.5- C1 R1.2 Min Qty: 50 | 0 |
|
$2.8000 / $3.1400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 740 |
|
RFQ | |
|
Master Electronics | PCB direct plug - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - number of positions: 2 - pitch: 3.5 mm - connection method: Spring-cage connection - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant | 0 |
|
$2.2300 / $2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1893685
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1893685
Phoenix Contact
ZEC 1.0/ 2-ST-3.5-C1 R1.2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |