-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V 10Base-T/100Base-TX Integrated PHYceiver™, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1893CKILFT-ND
|
DigiKey | IC CONTROLLER ETHERNET 56VFQFPN Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1964 | Buy Now |
DISTI #
1893CKILFT
|
Avnet Americas | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver - Tape and Reel (Alt: 1893CKILFT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$8.0518 / $9.1930 | Buy Now |
DISTI #
972-1893CKILFT
|
Mouser Electronics | Ethernet ICs 3.3V 10/100 BASE TX INTEGRATED PHYCEIVER RoHS: Compliant | 2992 |
|
$8.1900 / $13.4400 | Buy Now |
|
Future Electronics | 3.3V 10BASE-T/100BASE-TX INTEGRATED PHY RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$8.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$7.7400 | Buy Now |
DISTI #
1893CKILFT
|
Avnet Silica | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver (Alt: 1893CKILFT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1893CKILFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
1893CKILFT
Renesas Electronics Corporation
3.3-V 10Base-T/100Base-TX Integrated PHYceiver™, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | HVQCCN, LCC56,.31SQ,20 | |
Pin Count | 56 | |
Manufacturer Package Code | NLG56P3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for 1893CKILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1893CKILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1894KI-44LFT | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | 1893CKILFT vs 1894KI-44LFT |
NCN5121MNTWG | KNX Transceiver for Twisted Pair Networks, 3000-REEL | onsemi | 1893CKILFT vs NCN5121MNTWG |
AT86RF230-ZU | Interface Circuit, CMOS, PQCC32, 5 X 5 MM, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VHHD-6, QFN-32 | Atmel Corporation | 1893CKILFT vs AT86RF230-ZU |
1894KI-43LFT | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | 1893CKILFT vs 1894KI-43LFT |
1894K-44LF | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | 1893CKILFT vs 1894K-44LF |
SN65HVD101RTJ | IO-LINK PHY for Device Nodes 20-QFN -40 to 85 | Texas Instruments | 1893CKILFT vs SN65HVD101RTJ |
MU9C8358L-THC | Interface Circuit, CMOS, PQFP208, LQFP-208 | Music Semiconductors Inc | 1893CKILFT vs MU9C8358L-THC |
SKY65206-13 | Interface Circuit, Bipolar, 7 X 8 MM, ROHS COMPLIANT, MCM-24 | Skyworks Solutions Inc | 1893CKILFT vs SKY65206-13 |
1894K-33LFT | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | 1893CKILFT vs 1894K-33LFT |
MCP2022A-330E/SL | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | 1893CKILFT vs MCP2022A-330E/SL |