Part Details for 1894KI-43LFT by Integrated Device Technology Inc
Overview of 1894KI-43LFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1894KI-43LFT
1894KI-43LFT CAD Models
1894KI-43LFT Part Data Attributes:
|
1894KI-43LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1894KI-43LFT
Integrated Device Technology Inc
Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for 1894KI-43LFT
This table gives cross-reference parts and alternative options found for 1894KI-43LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1894KI-43LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCN5121MNG | DATACOM, INTERFACE CIRCUIT | onsemi | 1894KI-43LFT vs NCN5121MNG |
FIN7216-01 | Interface Circuit, PBGA256, 27 X 27 MM, BGA-256 | Fairchild Semiconductor Corporation | 1894KI-43LFT vs FIN7216-01 |
1894KI-43LF | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | 1894KI-43LFT vs 1894KI-43LF |
LU3XS38FT-BA388 | Interface Circuit, CMOS, PBGA388, PLASTIC, BGA-388 | LSI Corporation | 1894KI-43LFT vs LU3XS38FT-BA388 |
935293623125 | DATACOM, INTERFACE CIRCUIT, PDSO6, PLASTIC, SOT-457, TSOP-6 | NXP Semiconductors | 1894KI-43LFT vs 935293623125 |
NCN5110MNG | DATACOM, INTERFACE CIRCUIT | onsemi | 1894KI-43LFT vs NCN5110MNG |
SKY65206-13 | Interface Circuit, Bipolar, 7 X 8 MM, ROHS COMPLIANT, MCM-24 | Skyworks Solutions Inc | 1894KI-43LFT vs SKY65206-13 |
1894KI-34LF | Interface Circuit, 1-Trnsvr, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Integrated Device Technology Inc | 1894KI-43LFT vs 1894KI-34LF |
1894KI-43LFT | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | 1894KI-43LFT vs 1894KI-43LFT |
NCN5110MNTWG | KNX Bit Transceiver for Twisted Pair Networks, 3000-REEL | onsemi | 1894KI-43LFT vs NCN5110MNTWG |