Part Details for 1894 by Pomona Electronics
Overview of 1894 by Pomona Electronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1894KI-40LF | Renesas Electronics Corporation | 10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface | |
1894KI-40LFT | Renesas Electronics Corporation | 10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface | |
1894KI-32LF | Renesas Electronics Corporation | 10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface |
Price & Stock for 1894
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M4189
|
Newark | Adapter, Bnc Jack-Banana Plug, Inter Series Connector A:Bnc Coaxial, Convert From Positions:1Positions, Convert From Gender:Jack, Inter Series Connector B:Banana, Convert To Positions:1Positions, Convert To Gender:Plug Rohs Compliant: Yes |Pomona 1894 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$15.9900 | Buy Now |
DISTI #
75Y4874
|
Newark | Connector Adaptor, Bnc Coaxial, 1, Jack, Banana, 1, Plug Rohs Compliant: Yes |Pomona 1894 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3500 / $21.2700 | Buy Now |
DISTI #
501-1323-ND
|
DigiKey | ADAPT BNC JACK TO BAN PLUG BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
264 In Stock |
|
$13.5900 | Buy Now |
DISTI #
565-1894
|
Mouser Electronics | Test Plugs & Test Jacks BNC TO BANANA PL RoHS: Compliant | 488 |
|
$13.5900 | Buy Now |
DISTI #
70197891
|
RS | Adapter Banana BNC (Female) Beryllium Copper Gold Plated Beryllium Copper | Pomona Electronics 1894 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$14.7800 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | BNC-Banana Adapter F/PL 1/1 POS ST |
9 In Stock |
|
$13.5900 / $15.9900 | Buy Now |
DISTI #
51667066
|
Verical | Conn BNC-Banana Adapter F/PL 1/1 POS ST Min Qty: 4 Package Multiple: 1 Date Code: 1402 | Americas - 8 |
|
$17.6670 / $20.7870 | Buy Now |
|
Quest Components | 1 |
|
$13.8992 | Buy Now | |
DISTI #
POM-1894
|
TME | Adapter, 60VDC, max.50°C, banana 4mm plug,BNC female, 52.83mm Min Qty: 1 | 2 |
|
$16.0200 / $16.9700 | Buy Now |
Part Details for 1894
1894 CAD Models
1894 Part Data Attributes
|
1894
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1894
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Adapter Style | BANANA-BNC | |
Additional Feature | FEMALE-MALE, PLUG | |
Body/Shell Style | PLUG-JACK | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU,NI | |
Contact Material | BERYLLIUM COPPER, BERYLLIUM COPPER | |
Contact Style | COAX | |
Insulator Color | BLACK | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 50 °C |