Part Details for 1894K-34LF by Integrated Device Technology Inc
Overview of 1894K-34LF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1894KI-40LF | Renesas Electronics Corporation | 10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface | |
1894KI-40LFT | Renesas Electronics Corporation | 10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface | |
1894KI-32LF | Renesas Electronics Corporation | 10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface |
Part Details for 1894K-34LF
1894K-34LF CAD Models
1894K-34LF Part Data Attributes
|
1894K-34LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1894K-34LF
Integrated Device Technology Inc
Interface Circuit, 1-Trnsvr, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for 1894K-34LF
This table gives cross-reference parts and alternative options found for 1894K-34LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1894K-34LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP82562V | Interface Circuit, PBGA81, MOLDCAP, 81 PIN | Intel Corporation | 1894K-34LF vs EP82562V |
LU82562V | Interface Circuit, PBGA81, MOLDCAP, 81 PIN | Intel Corporation | 1894K-34LF vs LU82562V |
LU3XS38FT-BA388 | Interface Circuit, CMOS, PBGA388, PLASTIC, BGA-388 | LSI Corporation | 1894K-34LF vs LU3XS38FT-BA388 |
NTS0101GW,125 | NTS0101 - Dual supply translating transceiver; open drain; auto direction sensing TSSOP 6-Pin | NXP Semiconductors | 1894K-34LF vs NTS0101GW,125 |
935293623125 | DATACOM, INTERFACE CIRCUIT, PDSO6, PLASTIC, SOT-457, TSOP-6 | NXP Semiconductors | 1894K-34LF vs 935293623125 |
1893BKIT | Interface Circuit, 1-Trnsvr, CMOS, PQCC56, 8 X 8 MM, PLASTIC, M0-220VLLD-5, MLF2-56 | Integrated Device Technology Inc | 1894K-34LF vs 1893BKIT |
1893CKIT | Interface Circuit, 1-Trnsvr, CMOS, PQCC56, 8 X 8 MM, PLASTIC, M0-220VLLD-5, MLF2-56 | Integrated Device Technology Inc | 1894K-34LF vs 1893CKIT |
1894KI-44LFT | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | 1894K-34LF vs 1894KI-44LFT |
MU9C8358L-THC | Interface Circuit, CMOS, PQFP208, LQFP-208 | Music Semiconductors Inc | 1894K-34LF vs MU9C8358L-THC |
1894-40KLFT | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | 1894K-34LF vs 1894-40KLFT |