Part Details for LU82562V by Intel Corporation
Overview of LU82562V by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for LU82562V
LU82562V CAD Models
LU82562V Part Data Attributes
|
LU82562V
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LU82562V
Intel Corporation
Interface Circuit, PBGA81, MOLDCAP, 81 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 81 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B81 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.815 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for LU82562V
This table gives cross-reference parts and alternative options found for LU82562V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LU82562V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY65208 | Interface Circuit, PQCC20, | Skyworks Solutions Inc | LU82562V vs SKY65208 |
SKY65204 | Interface Circuit, PQCC18, | Skyworks Solutions Inc | LU82562V vs SKY65204 |
1894K-33LFT | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | LU82562V vs 1894K-33LFT |
935293623125 | DATACOM, INTERFACE CIRCUIT, PDSO6, PLASTIC, SOT-457, TSOP-6 | NXP Semiconductors | LU82562V vs 935293623125 |
NTS0101GM,115 | NTS0101 - Dual supply translating transceiver; open drain; auto direction sensing SON 6-Pin | NXP Semiconductors | LU82562V vs NTS0101GM,115 |
1894K-43LF | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | LU82562V vs 1894K-43LF |
NCN5121MNTWG | KNX Transceiver for Twisted Pair Networks, 3000-REEL | onsemi | LU82562V vs NCN5121MNTWG |
MU9C8338-TFI | Interface Circuit, CMOS, PQFP144, LQFP-144 | Music Semiconductors Inc | LU82562V vs MU9C8338-TFI |
NCN5130MNTWG | Full Featured KNX Transceiver for Twisted Pair Networks, 3000-REEL | onsemi | LU82562V vs NCN5130MNTWG |
LS100-PQ256 | Interface Circuit, CMOS, PQFP256, PLASTIC, QFP-256 | I-Cube Inc | LU82562V vs LS100-PQ256 |