-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KNX Bit Transceiver for Twisted Pair Networks, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3763
|
Newark | Knxb Analog/ Reel |Onsemi NCN5110MNTWG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0500 | Buy Now |
DISTI #
NCN5110MNTWGOSCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 40QFN Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2993 In Stock |
|
$3.2320 / $6.1500 | Buy Now |
DISTI #
NCN5110MNTWG
|
Avnet Americas | KNX Transceiver 1TX 1RX 40-Pin QFN T/R - Tape and Reel (Alt: NCN5110MNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$3.4304 / $3.8400 | Buy Now |
DISTI #
863-NCN5110MNTWG
|
Mouser Electronics | Communication ICs - Various KNXB ANALOG RoHS: Compliant | 0 |
|
$3.4200 | Order Now |
|
Future Electronics | NCN5110 Series 3.47 V 24 mA KNX Transceiver for Twisted Pair Network - QFN-40 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks Container: Reel | 0Reel |
|
$3.6200 | Buy Now |
DISTI #
NCN5110MNTWG
|
Avnet Silica | KNX Transceiver 1TX 1RX 40-Pin QFN T/R (Alt: NCN5110MNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCN5110MNTWG
|
EBV Elektronik | KNX Transceiver 1TX 1RX 40-Pin QFN T/R (Alt: NCN5110MNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 47 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCN5110MNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCN5110MNTWG
onsemi
KNX Bit Transceiver for Twisted Pair Networks, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-40 | |
Manufacturer Package Code | 485AU | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for NCN5110MNTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCN5110MNTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1894KI-44LFT | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | NCN5110MNTWG vs 1894KI-44LFT |
NCN5121MNTWG | KNX Transceiver for Twisted Pair Networks, 3000-REEL | onsemi | NCN5110MNTWG vs NCN5121MNTWG |
AT86RF230-ZU | Interface Circuit, CMOS, PQCC32, 5 X 5 MM, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VHHD-6, QFN-32 | Atmel Corporation | NCN5110MNTWG vs AT86RF230-ZU |
1894KI-43LFT | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | NCN5110MNTWG vs 1894KI-43LFT |
1894K-44LF | Interface Circuit, 1-Trnsvr, CMOS, 6 X 6 MM, ROHS COMPLIANT, QFN-40 | Integrated Device Technology Inc | NCN5110MNTWG vs 1894K-44LF |
SN65HVD101RTJ | IO-LINK PHY for Device Nodes 20-QFN -40 to 85 | Texas Instruments | NCN5110MNTWG vs SN65HVD101RTJ |
MU9C8358L-THC | Interface Circuit, CMOS, PQFP208, LQFP-208 | Music Semiconductors Inc | NCN5110MNTWG vs MU9C8358L-THC |
SKY65206-13 | Interface Circuit, Bipolar, 7 X 8 MM, ROHS COMPLIANT, MCM-24 | Skyworks Solutions Inc | NCN5110MNTWG vs SKY65206-13 |
1894K-33LFT | Interface Circuit, 1-Trnsvr, CMOS | Renesas Electronics Corporation | NCN5110MNTWG vs 1894K-33LFT |
MCP2022A-330E/SL | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | NCN5110MNTWG vs MCP2022A-330E/SL |