-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 8 Contact(s), Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2246
|
Newark | Automotive Conn 8P Junior-Timer Hsg, part D1, A |Amp Te Connectivity 1897119-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$1.3200 / $2.0700 | Buy Now |
DISTI #
21R7527
|
Newark | |Te Connectivity 1897119-4 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8150 | Buy Now |
DISTI #
1897119-4-ND
|
DigiKey | CONN PLUG HSG 8POS 6.00MM Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6430 | Buy Now |
DISTI #
1897119-4
|
Avnet Americas | AMP1897119-4 - Trays (Alt: 1897119-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tray | 0 |
|
$0.5370 / $0.6063 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Container: Tray | 0Tray |
|
$0.5220 | Buy Now |
DISTI #
AMP1897119-4
|
Heilind Electronics | 8P JUNIOR-TIMER HSG,PART D1, A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8P JUNIOR-TIMER HSG,PART D1, ASS'Y RoHS: Compliant |
36 Partner Stock |
|
$0.5660 / $0.8900 | Buy Now |
DISTI #
1897119-4
|
Avnet Americas | AMP1897119-4 - Trays (Alt: 1897119-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tray | 0 |
|
$0.5370 / $0.6063 | Buy Now |
DISTI #
AMP1897119-4
|
Interstate Connecting Components | 8P JUNIOR-TIMER HSG,PART D1, A | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1897119-4
|
PEI Genesis | Combination Line Connector 8 | 264 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1897119-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1897119-4
TE Connectivity
Combination Line Connector, 8 Contact(s), Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.905 inch | |
Body Depth | 0.496 inch | |
Body Length | 1.39 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.196 inch | |
Mating Information | 1897097 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 6 mm | |
Total Number of Contacts | 8 |