-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 32 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1897552-1-ND
|
DigiKey | 090 LIF 32P CAP ASSY(NA) Min Qty: 240 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6597 | Buy Now |
DISTI #
1897552-1
|
Avnet Americas | AMP1897552-1 - Trays (Alt: 1897552-1) Min Qty: 240 Package Multiple: 40 Container: Tray | 0 |
|
$1.3850 / $1.6667 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 240 Package Multiple: 40 Container: Tray | 0Tray |
|
$1.4200 | Buy Now |
DISTI #
AMP1897552-1
|
Heilind Electronics | 090 LIF 32P CAP ASSY(NA) | Americas - 0 in Stock |
|
$1.7261 / $1.8058 | Buy Now |
|
Onlinecomponents.com | 090 LIF 32P CAP ASSY(NA) RoHS: Compliant | 0 |
|
$1.5400 / $2.3100 | Buy Now |
DISTI #
AMP1897552-1
|
Interstate Connecting Components | 090 LIF 32P CAP ASSY(NA) | 0 |
|
$1.7261 / $1.8058 | Buy Now |
DISTI #
1897552-1
|
Avnet Abacus | (Alt: 1897552-1) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 090 LIF 32P CAP ASSY(NA) RoHS: Compliant | 0 |
|
$1.5400 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1897552-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1897552-1
TE Connectivity
Combination Line Connector, 32 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.73 inch | |
Body Depth | 1.32 inch | |
Body Length | 1.89 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 32 |