-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JPT 2P PLUG ASS'Y
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1897702-2-ND
|
DigiKey | JPT 2P PLUG ASS Y Min Qty: 1000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1228 | Buy Now |
DISTI #
1897702-2
|
Avnet Americas | Conn Housing Wire to Wire PL 2 POS 5mm ST Cable Mount - Bag (Alt: 1897702-2) Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$1.1027 / $1.2450 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$1.0800 | Buy Now |
DISTI #
AMP1897702-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.3078 / $1.3475 | Buy Now | |
|
Onlinecomponents.com | JPT 2P PLUG ASS'Y RoHS: Compliant |
2854 Partner Stock |
|
$1.1900 / $2.0300 | Buy Now |
DISTI #
61243459
|
Verical | JPT 2P PLUG ASSY FOR EGR RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 2854 |
|
$1.1800 / $1.2700 | Buy Now |
DISTI #
AMP1897702-2
|
Interstate Connecting Components | 0 |
|
$1.3078 / $1.3475 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3710 |
|
RFQ | |
DISTI #
C1S114406808006
|
Chip1Stop | Automotive Relays RoHS: Compliant | 2854 |
|
$1.2300 / $1.4100 | Buy Now |
|
LCSC | Automobile Connectors ROHS | 16 |
|
$0.7617 / $1.2313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1897702-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1897702-2
TE Connectivity
JPT 2P PLUG ASS'Y
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.28 inch | |
Body Depth | 0.842 inch | |
Body Length | 0.905 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 5 mm |