Part Details for 1898/25C SL005 by Alpha Wire
Results Overview of 1898/25C SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1898/25C SL005
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1744138
|
Farnell | CABLE, 18AWG, 25 CORE, SLATE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 17 |
|
$408.3446 | Buy Now |
|
DISTI #
1898/25CSL005-ND
|
DigiKey | CABLE 25COND 18AWG SLATE 100' Min Qty: 1 Lead time: 10 Weeks Container: Spool |
1 In Stock |
|
$1,293.5180 / $1,435.0400 | Buy Now |
|
DISTI #
602-1898/25C-100
|
Mouser Electronics | Multi-Conductor Cables 18 AWG, 25 Conductor Communication Cable, Unshielded, 100 ft - Slate RoHS: Compliant | 0 |
|
$1,363.3400 / $1,429.1200 | Order Now |
|
DISTI #
70140598
|
RS | MULTICONDUCTOR CABLE, 25C, 18 AWG, SLATE PVC, 1898C SERIES Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$1,463.7400 | Buy Now |
|
DISTI #
88803282
|
Verical | Multi-Conductor Cable Polyvinyl Chloride 25Conductors 18AWG 14.35mm 300VAC Slate Polyvinyl Chloride 30.48m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2515 | Americas - 1 |
|
$1,941.8840 | Buy Now |
|
DISTI #
1898/25C-SL005
|
TME | Wire, Alpha Essential C&C, 25x18AWG, unshielded, 300V, 30.5m, Cu Min Qty: 1 | 1 |
|
$269.3500 | Buy Now |