Part Details for 18980-6PG-522 by Switchcraft Conxall
Overview of 18980-6PG-522 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18980-6PG-522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T4374
|
Newark | Circular Connector, Plug, 6 Position Pin, Cable, Product Range:Micro-Con-X Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet, Gender:Plug Rohs Compliant: Yes |Switchcraft/conxall 18980-6PG-522 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3000 / $10.9200 | Buy Now |
DISTI #
SC1439-ND
|
DigiKey | CONN RCPT MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$6.8493 / $11.5000 | Buy Now |
DISTI #
502-18980-6PG-522
|
Mouser Electronics | Standard Circular Connector 6P PIN, CRIMP CABLE TO CABLE RoHS: Compliant | 24 |
|
$6.0600 / $10.4600 | Buy Now |
DISTI #
70932741
|
RS | INLINE PIN CRIMP, LONG BACKSHELL | Conxall 18980-6PG-522 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5900 / $9.5500 | Buy Now |
DISTI #
000000000003482905
|
Sager | Standard Circular Connector 6P PIN, CRIMP CABLE TO CABLE Min Qty: 1 | 0 |
|
$6.1500 / $8.6500 | Buy Now |