-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1898266-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
9 In Stock |
|
$4.0900 | Buy Now |
DISTI #
651-1898266
|
Mouser Electronics | Pluggable Terminal Blocks ZEC1 5/ 2-LPV-5.0 C2 RoHS: Compliant | 0 |
|
$4.0900 | Order Now |
DISTI #
71560741
|
RS | PCB 5mm 16AWG 320V 10A 2 Position Combicon Control Series | Phoenix Contact 1898266 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5700 / $6.5200 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant | 0 |
|
$4.3200 / $6.3100 | Buy Now |
DISTI #
000000000000183883
|
Sager | Pluggable Terminal Blocks ZEC1 5/ 2-LPV-5.0 C2 Min Qty: 50 | 0 |
|
$5.3400 / $5.7400 | Buy Now |
|
Dynamic Solutions GmbH | PCB connector | 2200 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant | 0 |
|
$4.3200 / $6.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1898266
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1898266
Phoenix Contact
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1898266. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1898266, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51703-10200000CCLF | PwrBlade®, Power Connectors, 2P Vertical Header, Press Fit | Amphenol Communications Solutions | 1898266 vs 51703-10200000CCLF |
A100702-001 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Omnetics Connector Corporation | 1898266 vs A100702-001 |
351270200 | Board Connector, 2 Contact(s), 1 Row(s), Male, | Molex | 1898266 vs 351270200 |
JS-1147H-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 1898266 vs JS-1147H-02 |
51703-10200000BC | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 1898266 vs 51703-10200000BC |
G2-20P | 2 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, SOLDER, PLUG | Micross Components | 1898266 vs G2-20P |
167698-2 | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC | TE's AMP | 1898266 vs 167698-2 |
BHS-102-G-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 1898266 vs BHS-102-G-G |
0701070036 | Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | Molex | 1898266 vs 0701070036 |
1611710000 | Board Connector, 2 Contact(s), 1 Row(s), Male, Screw Terminal, Plug, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 1898266 vs 1611710000 |