1898279
Phoenix Contact
Description: Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT

Overview of 1898279 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 1898279 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 1898279-ND
DigiKey TERM BLOCK PLUG 3POS STR 5MM Min Qty: 50 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $6.8130
$6.8130 Buy Now
DISTI # 651-1898279
Mouser Electronics Pluggable Terminal Blocks ZEC 1 5/ 3-5 0-LPV RoHS: Compliant 0
  • 1 $8.2000
  • 10 $8.1200
  • 25 $7.2800
  • 50 $6.8100
  • 1,000 $6.5500
$6.5500 / $8.2000 Order Now
DISTI # 71560744
RS PCB 5mm 16AWG 320V 10A 3 Position Combicon Control Series | Phoenix Contact 1898279 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $9.4700
  • 250 $8.7100
  • 500 $7.5700
  • 1,000 $6.6300
$6.6300 / $9.4700 RFQ
Onlinecomponents.com PCB connector - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant 0
  • 5 $8.9500
  • 25 $7.4600
  • 50 $7.3400
  • 100 $7.0300
  • 250 $6.5600
  • 500 $6.4600
  • 1,000 $6.3700
  • 2,500 $6.2300
$6.2300 / $8.9500 Buy Now
DISTI # 000000000000183884
Sager Pluggable Terminal Blocks ZEC 1 5/ 3-5 0-LPV Min Qty: 50 0
  • 50 $8.3300
  • 100 $8.0200
  • 200 $7.7300
$7.7300 / $8.3300 Buy Now
Dynamic Solutions GmbH PCB connector 1800
RFQ
Master Electronics PCB connector - nominal current: 10 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Direct plug-in method RoHS: Compliant 0
  • 5 $8.9500
  • 25 $7.4600
  • 50 $7.3400
  • 100 $7.0300
  • 250 $6.5600
  • 500 $6.4600
  • 1,000 $6.3700
  • 2,500 $6.2300
$6.2300 / $8.9500 Buy Now

CAD Models for 1898279 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1898279 by Phoenix Contact

1898279
Phoenix Contact
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
Phoenix Contact
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 1898279
    Phoenix Contact
    Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT
    VS

Alternate Parts for 1898279

This table gives cross-reference parts and alternative options found for 1898279. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1898279, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
68448-193H Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 1898279 vs 68448-193H
68653-403HLF BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 3 Positions, 2.54mm Pitch, Vertical, 13.72mm (0.54in) Mating, 2.41mm (0.095in) Tail. Amphenol Communications Solutions 1898279 vs 68653-403HLF
78958-303LF Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 1898279 vs 78958-303LF
93944-303HLF Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 1898279 vs 93944-303HLF
78999-103LF Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 1898279 vs 78999-103LF
DF13-3P-1.25DSA(05) Board Connector, Hirose Electric Co Ltd 1898279 vs DF13-3P-1.25DSA(05)
78250-103 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 1898279 vs 78250-103
68705-103HLF BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. Amphenol Communications Solutions 1898279 vs 68705-103HLF
69173-403HLF Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 1898279 vs 69173-403HLF
78999-303LF Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 1898279 vs 78999-303LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1898279 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1898279 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 1898279 would you like to use for your alert(s)?
  • Please alert me when 1898279 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1898279 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1898279 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1898279 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1898279.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1898279 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: