Part Details for 189HN016NF1909 by Glenair Inc
Overview of 189HN016NF1909 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 189HN016NF1909
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9251
|
Newark | Connector |Glenair 189HN016NF1909 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$455.7000 / $1,745.2800 | Buy Now |
DISTI #
3937-189HN016NF1909-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2,808.8200 | Buy Now |
DISTI #
189HN016NF1909
|
Avnet Americas | Connector Accessories 90 Elbow Backshell With Banding Strain Relief Environmental Resistant Aluminum Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 19 - Bulk (Alt: 189HN016NF1909) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$429.6978 / $1,939.2000 | Buy Now |
DISTI #
654-189HN016NF1909
|
Mouser Electronics | Fiber Optic Connectors BKSHLL BAND STRAIN RELIEF 90DEG ELBOW RoHS: Not Compliant | 0 |
|
$1,035.2800 | Order Now |
DISTI #
71077621
|
Verical | Backshell with Banding Strain Relief Environmental Resistant 90° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,354.4000 | Buy Now |
DISTI #
77932151
|
Verical | Backshell with Banding Strain Relief Environmental Resistant 90° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,389.1282 / $1,657.4359 | Buy Now |
DISTI #
189HN016NF1909
|
Avnet Americas | Connector Accessories 90 Elbow Backshell With Banding Strain Relief Environmental Resistant Aluminum Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 19 - Bulk (Alt: 189HN016NF1909) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
$429.6978 / $1,939.2000 | Buy Now |
DISTI #
GLE189HN016NF1909
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
$963.7572 / $1,642.6165 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells BKSHLL BAND STRAIN RELIEF 90DEG ELBOW Min Qty: 1 | 4 |
|
$1,194.4000 / $1,988.9200 | Buy Now |