There are no models available for this part yet.
Overview of 189NQ135R-1 by SMC Diode Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 189NQ135R-1 by SMC Diode Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
189NQ135R-1SMC-ND
|
DigiKey | DIODE SCHOTTKY 135V 180A PRM1-1 Min Qty: 594 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7310 | Buy Now | |
DISTI #
189NQ135R-1-SMC
|
TME | Module: diode, single diode, 135V, If: 180A, PRM1-1, Ifsm: 1.86kA Min Qty: 1 | 0 |
|
$25.2000 / $36.0000 | RFQ |