Part Details for 18A-17F by Spectrum Control
Results Overview of 18A-17F by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
18A-17F Information
18A-17F by Spectrum Control is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PLT10HH450180PNB | Murata Manufacturing Co Ltd | Data Line Filter, 2 Function(s), 300V, 18A | |
| PLT10HH450180PNL | Murata Manufacturing Co Ltd | Data Line Filter, 2 Function(s), 300V, 18A | |
| PLT10HH450180PNK | Murata Manufacturing Co Ltd | Data Line Filter, 2 Function(s), 300V, 18A |
Price & Stock for 18A-17F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18A-17F
|
Richardson RFPD | FIXED COAX ATTENUATR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |